Georg Fischer Nipple PVC & ABS Threaded Fitting
- RS Stock No.:
- 224-6494
- Mfr. Part No.:
- 729911511
- Brand:
- Georg Fischer
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$41.855
(exc. GST)
$46.041
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $41.855 | $83.71 |
10 - 18 | $40.965 | $81.93 |
20 - 48 | $38.51 | $77.02 |
50 + | $37.675 | $75.35 |
*price indicative
- RS Stock No.:
- 224-6494
- Mfr. Part No.:
- 729911511
- Brand:
- Georg Fischer
Related links
- Georg Fischer Nipple PVC & ABS Threaded Fitting
- Georg Fischer Straight Adapter PVC & ABS Threaded Fitting
- Georg Fischer Socket PVC & ABS Threaded Fitting
- Georg Fischer Nipple PVC Pipe Fitting
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 2in
- Georg Fischer Socket PVC & ABS Cement Fitting, 4in
- Georg Fischer Cap PVC & ABS Cement Fitting, 3in