Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/2in
- RS Stock No.:
- 224-6090
- Mfr. Part No.:
- 729901352
- Brand:
- Georg Fischer
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$14.84
(exc. GST)
$16.32
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $14.84 | $29.68 |
10 - 18 | $14.255 | $28.51 |
20 - 48 | $13.65 | $27.30 |
50 + | $13.36 | $26.72 |
*price indicative
- RS Stock No.:
- 224-6090
- Mfr. Part No.:
- 729901352
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Reducing Bush
Reducing bush short PVC-U, available in either metric or imperial versions. Ideally used in chemical processing, microelectronics, water treatment and ship building.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | ABS |
Fitting Direction | Straight |
Compatible Pipe Size | 1 1/2 in x 1 1/4in |
Length | 30mm |
Related links
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 2in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 1in
- Georg Fischer Straight Reducer Bush PVC & ABS Cement Fitting, 4in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1/2in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1-1/2in
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 2in