- RS Stock No.:
- 224-5823
- Mfr. Part No.:
- 729511107
- Brand:
- Georg Fischer
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$40.12
(exc. GST)
$44.13
(inc. GST)
Units | Per unit |
1 - 4 | $40.12 |
5 - 9 | $39.02 |
10 - 24 | $37.42 |
25 + | $36.38 |
- RS Stock No.:
- 224-5823
- Mfr. Part No.:
- 729511107
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Straight Unions EPDM Seal
Union for solvent cement jointing PVC-U, available in either metric or imperial versions. Can be applied in many industries such as, chemical processing, microelectronics, ship building and water treatment.
Good chemical and corrosion resistance
Standards
ISO, BS, ASTM, JIS
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Material | ABS |
Fitting Direction | Straight |
Compatible Pipe Size | 3/4in |
Length | 53mm |
Related links
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1/2in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1-1/4in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 2in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1in
- Georg Fischer Socket PVC & ABS Cement Fitting, 3/4in
- Georg Fischer 45° Elbow PVC & ABS Cement Fitting, 3/4in
- Georg Fischer 90° Tee PVC & ABS Cement Fitting, 3/4in
- Georg Fischer Straight Union PVC & ABS Cement Fitting, 1-1/2in