Georg Fischer Straight End Cap PVC Pipe Fitting, 25mm
- RS Stock No.:
- 196-9725
- Mfr. Part No.:
- 158400080
- Brand:
- Georg Fischer
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.03
(exc. GST)
$33.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $30.03 |
- RS Stock No.:
- 196-9725
- Mfr. Part No.:
- 158400080
- Brand:
- Georg Fischer
Related links
- Georg Fischer Straight End Cap PVC Pipe Fitting, 20mm
- Georg Fischer Cap PVC Pipe Fitting, 25mm
- Georg Fischer Straight PVC Pipe Fitting, 25mm
- Georg Fischer Straight Union PVC Pipe Fitting, 25mm
- Georg Fischer Straight Reducer Bush PVC Pipe Fitting, 25mm
- Georg Fischer Straight Equal Socket PVC Pipe Fitting, 25mm
- Georg Fischer Straight Adapter Socket PVC Pipe Fitting, 25mm
- Georg Fischer Electro fusion Fitting 32mm Straight End Cap