RS PRO Steel Spring Toggle Fixings
- RS Stock No.:
- 245-2543
- Brand:
- RS PRO
Subtotal (1 pack of 25 units)**
$95.00
(exc. GST)
$104.50
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 + | $3.80 | $95.00 |
**price indicative
- RS Stock No.:
- 245-2543
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Toggle Cavity Fixing | |
Material | Steel | |
Head Shape | None | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Toggle Cavity Fixing | ||
Material Steel | ||
Head Shape None | ||
Related links
- RS PRO Steel Spring Toggle Fixings
- RS PRO Metal Spring Toggle Fixings
- RawlPlug Steel Spring Toggle Cavity Fixing, 18mm fixing hole diameter
- RawlPlug Steel Spring Toggle Cavity Fixing, 14mm fixing hole diameter
- RS PRO Metal Spring Toggle Fixings, 18mm fixing hole diameter
- RS PRO Metal Spring Toggle Fixings, 11mm fixing hole diameter
- RS PRO White Plastic Spring Toggle Fixings, 8mm fixing hole diameter
- RawlPlug Steel Spring Toggle Cavity Fixing, 11mm fixing hole diameter