Igus PSM-3539-08 35mm Bore Plain Bearing, 39mm O.D
- RS Stock No.:
- 272-5961
- Mfr. Part No.:
- PSM-3539-08
- Brand:
- Igus
Price (ex. GST) Each
$63.15
(exc. GST)
$69.47
(inc. GST)
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $63.15 |
- RS Stock No.:
- 272-5961
- Mfr. Part No.:
- PSM-3539-08
- Brand:
- Igus
- COO (Country of Origin):
- DE
Related links
- Igus PSM-3539-50 35mm Bore Plain Bearing, 39mm O.D
- Igus PSM-3539-40 35mm Bore Plain Bearing, 39mm O.D
- Igus PSM-3539-30 35mm Bore Plain Bearing, 39mm O.D
- Igus PSM-3539-20 35mm Bore Plain Bearing, 39mm O.D
- Igus GSM-3539-14 35mm Bore Plain Bearing, 39mm O.D
- Igus GFM-3539-16 35mm Bore Plain Bearing, 39mm O.D
- Igus JSM-3539-40 35mm Bore Plain Bearing, 39mm O.D
- Igus A181FM-3539-23 35mm Bore Plain Bearing, 39mm O.D