- RS Stock No.:
- 883-7866
- Mfr. Part No.:
- MDU2000-C930801
- Brand:
- Microwave Solutions
Discontinued product
- RS Stock No.:
- 883-7866
- Mfr. Part No.:
- MDU2000-C930801
- Brand:
- Microwave Solutions
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Detector Type | Motion Detector |
Depth | 27 mm |
Width | 17.6mm |
Height | 8.24 mm |
Series | MDU20 |
Additional Features | High Sensitivity, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile |