AMN12112 Panasonic
- RS Stock No.:
- 327-7348
- Mfr. Part No.:
- AMN12112
- Brand:
- Panasonic
46 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.37
(exc. GST)
$34.51
(inc. GST)
Units | Per unit |
---|---|
1 - 10 | $31.37 |
11 + | $30.76 |
- RS Stock No.:
- 327-7348
- Mfr. Part No.:
- AMN12112
- Brand:
- Panasonic
Related links
- AMN13112 Panasonic
- AMN34111 Panasonic
- EKMC4610113K Panasonic, EKMC (VZ) PIR Sensor, 7m 3-Pin
- Panasonic 10m PIR Motion Detector
- EKMC1610113 Panasonic, EKMC (VZ) PIR Sensor, 5m 3-Pin
- EKMC2610112K Panasonic, EKMC (VZ) PIR Sensor, 5m 3-Pin
- EKMB1310113K Panasonic, EKMB (WL) PIR Sensor, 5m 3-Pin
- EKMC1610111 Panasonic, EKMC (VZ) PIR Sensor, 5m 3-Pin