Siemens PIR Sensor, 4m Sensor Range
- RS Stock No.:
- 203-2234
- Mfr. Part No.:
- 5WG1258-2EB22
- Brand:
- Siemens
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$536.14
(exc. GST)
$589.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $536.14 |
- RS Stock No.:
- 203-2234
- Mfr. Part No.:
- 5WG1258-2EB22
- Brand:
- Siemens
Related links
- Siemens PIR Sensor, 4m Sensor Range
- Legrand Motion Detector Motion Detector, 4m Sensor Range
- Siemens PIR Sensor
- HPM PIR Motion Detector PIR Sensor, 8m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 12m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 18m Sensor Range
- ABUS PIR Motion Detector PIR Sensor, 15m Sensor Range
- Panasonic PIR Motion Detector PIR Sensor, 5m Sensor Range