Busch Watchdog ProfessionalLine 90, electronic movement detector for detecting thermal motion. Via a separate push switch (push-to-close) you can comfortably set to permanent lighting (max. 4 hours).
Large size profi-lens for optimum detection Detection Angle: 90° Detection Range: 12m frontal, 6m lateral Wall or ceiling mounted Bayonet socket mounting Ground and rear field detection 50 sectors + 200 switching segments Automatic transfer from test to standard mode Additional switch on via normal push switch possible