Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Security & Ironmongery
/
Security Alarms & Sensors
/
PIR Sensors
Gardtec PIR Motion/Microwave Detector Security Alarm Detector, 30m Sensor Range
RS Stock No.:
455-554
Mfr. Part No.:
RK315DT
Brand:
Gardtec
View all PIR Sensors
Discontinued product
RS Stock No.:
455-554
Mfr. Part No.:
RK315DT
Brand:
Gardtec
Technical data sheets
Product Details
Specifications
Legislation and Compliance
Datasheet
Datasheet
WatchOut Dual Technology Outdoor Detector - Installation Instructions
Motion Detectors
More detailed technical information is available from our web site.
Attribute
Value
Detector Type
PIR Motion/Microwave Detector
Sensor Radius
30m
Depth
123 mm
Width
121mm
Height
230 mm
Series
WatchOUT
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IL