- RS Stock No.:
- 706-4761
- Mfr. Part No.:
- 9-95-097
- Brand:
- Stanley Tools
- RS Stock No.:
- 706-4761
- Mfr. Part No.:
- 9-95-097
- Brand:
- Stanley Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
Xtreme Russian End Cutters
Very long lever arm and pivot pin closer to jaws to maximise cutting power
Machined cutting edges gives a clean and fast cut
Convex shaped handle allows quick rotations for faster repetitive cuts
Double heat treated
Cuts 4.5mm soft wire and 1.6mm of hard wire
Machined cutting edges gives a clean and fast cut
Convex shaped handle allows quick rotations for faster repetitive cuts
Double heat treated
Cuts 4.5mm soft wire and 1.6mm of hard wire
Specifications
Attribute | Value |
---|---|
Cutting Capacity | 1.6 mm Hard Wire, 4.5 mm Soft Wire |
Overall Length | 220 mm |
Pincer Type | Ear Clamp |