- RS Stock No.:
- 813-5230
- Mfr. Part No.:
- YW1P-1BUQM3PW
- Brand:
- Idec
Discontinued product
- RS Stock No.:
- 813-5230
- Mfr. Part No.:
- YW1P-1BUQM3PW
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IDEC YW 22mm Unibody Pilot Lights 230-240 V
The YW series of unibody pilot lights 230-240 V from IDEC are designed to offer a heavy-duty rugged solution to panel mount signalling applications perfect for use with in harsh wearing industrial environments. The unibody pilot lights feature an IP65 level of ingress protection. The innovative unibody design eliminates the need for additional contact blocks or light modules. The new construction also reduces the time needed for installation and maintenance.
Innovative unibody design
Compact and light-weight
Simple installation and maintenance
Compact and light-weight
Simple installation and maintenance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pilot Light Type | Pilot Light Complete Unit |
Voltage Rating | 230/240V ac |
Pilot Light Colour | White |
Cutout Diameter | 22mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Series | IDEC YW |
Current Rating | 2.7mA |
Body Material | Plastic |