Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Switches
/
Push Button Switches & Components
/
Pilot Lights
Schneider Electric Blue LED Control station indicator, 30mm Cutout, IP66, 24 V ac/dc
RS Stock No.:
542-8251
Mfr. Part No.:
9001 KP35LLL9
Brand:
Schneider Electric
This image is representative of the product range
View all Pilot Lights
Discontinued product
RS Stock No.:
542-8251
Mfr. Part No.:
9001 KP35LLL9
Brand:
Schneider Electric
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
Pilot Lights - Superbright LED
Supplied with lens and BA9s base mounted superbright LED
24v or 120v ac/dc supply voltage
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Attribute
Value
Voltage Rating
24V ac/dc
Pilot Light Colour
Blue
Cutout Diameter
30mm
Lamp Type
LED
IP Rating
IP66
Terminal Type
Screw