Eaton, RMQ Titan M22, Flush Mount, Rear, Surface Mount Yellow LED Pilot Light, 22mm Cutout, IP69K, Round, 12 →
- RS Stock No.:
- 454-8578
- Mfr. Part No.:
- 78639222 M22-L-Y+M22-A+M22-LED230-W
- Brand:
- Eaton
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$64.96
(exc. GST)
$71.46
(inc. GST)
Units | Per unit |
1 + | $64.96 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 454-8578
- Mfr. Part No.:
- 78639222 M22-L-Y+M22-A+M22-LED230-W
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton Pilot Light, 0.33W Power Consumption, Includes Fixing Collar - RMQ Titan Series - 78639222 M22-L-Y+M22-A+M22-LED230-W
When status checking and system monitoring are essential to your application, choose this pilot light from Eaton. Thanks to its bright LED, the device stands out in most lighting conditions. A yellow cap means it fits into colour-coded signalling systems without a hitch. Thanks to an IP69K rating, you can be sure the workings are protected against dust and hot, high-pressure water jets, making this a safe option for use in settings that need rigorous wash-downs. You'll see pilot lights like this in distribution centres and on steel production lines.
Features & Benefits
• Fits into a regulation 22mm cutout, so it easily slots into existing panels
• Screw terminals secure connections against movement
• Comes with a fixing collar to ensure a gap-free fit on your panel
• Wide operating voltage range between 85 and 264V AC for wide compatibility with supplies
• Electrical lifespan of 100,000 operating hours supports long-term signalling
• Screw terminals secure connections against movement
• Comes with a fixing collar to ensure a gap-free fit on your panel
• Wide operating voltage range between 85 and 264V AC for wide compatibility with supplies
• Electrical lifespan of 100,000 operating hours supports long-term signalling
What can a yellow light signal in my process?
A yellow indicator like this one typically signals that a hazardous situation is about to come up, calling on nearby personnel to monitor equipment and intervene if they need to.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 30V ac/dc |
Pilot Light Type | Pilot Light Complete Unit |
Range | Eaton Moeller |
Pilot Light Colour | Yellow |
Cutout Diameter | 22mm |
Lamp Type | LED |
Mounting Type | Flush Mount, Rear, Surface Mount |
IP Rating | IP69K |
Series | RMQ Titan M22 |
Current Rating | 8 → 15mA |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |