- RS Stock No.:
- 169-7078
- Mfr. Part No.:
- 45-2T00.10H0.000
- Brand:
- EAO
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.99
(exc. GST)
$17.59
(inc. GST)
Units | Per unit |
1 - 9 | $15.99 |
10 - 24 | $15.52 |
25 - 49 | $15.03 |
50 - 99 | $14.69 |
100 + | $14.34 |
- RS Stock No.:
- 169-7078
- Mfr. Part No.:
- 45-2T00.10H0.000
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Specifications
Attribute | Value |
---|---|
Series | Series 45 |
IP Rating | IP20, IP40, IP66, IP67, IP69K |
Mounting Type | Panel Mount |
Related links
- CAMDENBOSS Vertical Enclosure Type CVB Series Polycarbonate DIN...
- EAO Series 45 Series Illuminated Push Button IP20 IP66 IP69K
- EAO Series 45 Series Push Button IP20 IP66 IP69K
- Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 45 LC 3-3...
- EAO Series 45 2-position Key Switch Head, Momentary
- EAO Series 45 Series 3 Position Selector Switch Head White Handle
- EAO Series 45 Series 2 Position Selector Switch Head White Handle
- Key for 45 series