- RS Stock No.:
- 817-9943
- Mfr. Part No.:
- CPA-EXIT-SW
- Brand:
- CAMDENBOSS
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$191.48
(exc. GST)
$210.63
(inc. GST)
Units | Per unit |
1 + | $191.48 |
- RS Stock No.:
- 817-9943
- Mfr. Part No.:
- CPA-EXIT-SW
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
Piezo Exit Switch IP68
Designed for use in harsh enviroments such as high traffic areas. This vandal resistant exit switch features total ingress protection from water. A programmable 'door open' time is a selectable option.
Green LED 'relay on' and red LED 'relay off' reversible
Piezo Keypads
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
LED Colour | Green, Red |
Terminal Type | Wire Lead |
Contact Current Rating | 1.5 A |
IP Rating | IP68 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |