- RS Stock No.:
- 691-9613
- Mfr. Part No.:
- PBAR91F0000A2A
- Brand:
- APEM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-9613
- Mfr. Part No.:
- PBAR91F0000A2A
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Piezo pushbutton switches IP 68 Ø 19mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.
Features and Benefits
Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)
Easy to clean metal surface
Long life (50 million cycles)
Applications
- Food processing industry
- Medical applications
- Mining industry
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
LED Colour | Red/Green |
Terminal Type | Flying Lead |
Contact Current Rating | 200 mA @ 24 V dc |
Panel Cut Out Diameter | 19mm |
IP Rating | IP68 |
Case Colour | Natural |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -40 → +75°C |