SAM Flexible Pick Up Tool, 535 mm
- RS Stock No.:
- 135-6388
- Mfr. Part No.:
- 340
- Brand:
- SAM
In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$46.21
(exc. GST)
$50.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $46.21 |
- RS Stock No.:
- 135-6388
- Mfr. Part No.:
- 340
- Brand:
- SAM
Non Compliant
Related links
- SAM Flexible Finger Extendable Pick Up Tool, 400 mm
- Bahco 1kg Lift Capacity Flexible, Magnetic Pick Up Tool, 535 mm...
- SAM Insulated Handle Pick Up Tool, 560 mm
- RS PRO Claw, Flexible Pick Up Tool, 595 mm Chrome Vanadium Steel
- Facom Flexible, Mechanic Pick Up Tool, 460 mm
- Usag 1.4kg Lift Capacity Flexible, Magnetic Pick Up Tool, 525 mm
- Eclipse 1kg Lift Capacity Flexible Magnetic Retrieval Tool Pick Up...
- Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570 mm