- RS Stock No.:
- 700-0751
- Mfr. Part No.:
- BPW17N
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 700-0751
- Mfr. Part No.:
- BPW17N
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
BPW17N Series Phototransistors
The BPW17N series, from Vishay Semiconductor, are silicon NPN phototransistors which are sensitive to visible and near IR light. They come in standard through-hole 1.8mm (T-3/4) packages. The BPW17N phototransistors have a clear plastic lens with a flat top. Detectors in electronic control and drive circuits are ideal applications for the BPW17N phototransistors.
Features of the BPW17N phototransistors:
1.8mm (T-3/4 package)
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
1.8mm (T-3/4 package)
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
IR Phototransistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 5µs |
Typical Rise Time | 4.8µs |
Number of Channels | 1 |
Maximum Light Current | 1000µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | T-3/4 |
Dimensions | 3.3 x 2.4 x 2.9mm |
Collector Current | 50mA |
Spectral Range of Sensitivity | 450 → 1040 nm |
Maximum Wavelength Detected | 1040nm |
Minimum Wavelength Detected | 450nm |
Height | 2.9mm |
Length | 3.3mm |
Width | 2.4mm |