- RS Stock No.:
- 477-6335
- Mfr. Part No.:
- PT100MF0MP1
- Brand:
- Sharp
Discontinued product
- RS Stock No.:
- 477-6335
- Mfr. Part No.:
- PT100MF0MP1
- Brand:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
PT100MF0MPx Series Phototransistors
The PT100MF0MPx series, from Sharp, is a family of surface mount (SMD) phototransistors. They come in top view and side looking packages with an opaque resin lens. This black lens enables the PT100MF0MPx to offer a daylight filter for ambient visible light. As a domed lens it also offers a narrow acceptance angle. The PT100MF0MPx has a compact package which makes it ideal for applications where space is limited, for example office/factory automation equipment, audio/visual equipment, household appliances, telecommunications, measuring equipment and touch panels.
Features of the PT100MF0MPx phototransistor:
Surface mount (SMD) package
Side looking (SL) or top view
Black lens - daylight filter
Peak sensitivity wavelength: 910nm
Directivity angle: 15°
Surface mount (SMD) package
Side looking (SL) or top view
Black lens - daylight filter
Peak sensitivity wavelength: 910nm
Directivity angle: 15°
IR Phototransistors, Sharp
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 6µs |
Typical Rise Time | 5µs |
Number of Channels | 1 |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 30 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 3 x 1.5 x 2.2mm |
Collector Current | 20mA |
Spectral Range of Sensitivity | Maximum of 910 nm |
Minimum Wavelength Detected | 910nm |
Maximum Wavelength Detected | 910nm |
Length | 3mm |
Height | 2.2mm |
Width | 1.5mm |