- RS Stock No.:
- 257-6813
- Mfr. Part No.:
- BPV11
- Brand:
- Vishay
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.575
(exc. GST)
$0.633
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 3000 | $0.575 | $575.00 |
4000 + | $0.555 | $555.00 |
*price indicative |
- RS Stock No.:
- 257-6813
- Mfr. Part No.:
- BPV11
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay Silicon NPN Phototransistor is have high radiant sensitivity in clear, T-1 plastic package with base terminal. It is sensitive to visible and near infrared radiation. It is a base terminal connected phototransistor having fast response times.
High photo sensitivity
High radiant sensitivity
Suitable for visible and near infrared radiation
High radiant sensitivity
Suitable for visible and near infrared radiation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Near Infrared Radiation, Visible Infrared Radiation |
Typical Fall Time | 5µs |
Typical Rise Time | 6µs |
Related links
- Brady Black/Yellow Vinyl Safety Labels, Caution-Laser Radiation...
- RS PRO IM-91 Radiation Meter for detecting Beta Rays X Rays
- M5Stack Mini Infrared Unit Infrared (IR) Sensor Sensor Board for...
- Seeit TM-91 Radiation Meter for detecting Beta Rays X Rays
- Vishay Visible Infrared Radiation Si Photodiode, Through Hole 5mm package
- Seeed Studio Infrared Emitter Grove - Infrared Emitter for...
- VEMT3700F-GS08 Vishay Visible Infrared Radiation Phototransistor
- VEMT2500X01 Vishay Visible Infrared Radiation Phototransistor,...