BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m Detection Range
- RS Stock No.:
- 902-7032
- Mfr. Part No.:
- BOS 5K-PS-IX10-02
- Brand:
- BALLUFF
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$300.24
(exc. GST)
$330.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $300.24 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 902-7032
- Mfr. Part No.:
- BOS 5K-PS-IX10-02
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BOS Through Beam Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use through beam technology to detect an objects presence when the light beam between the two sensor heads is interrupted by an object. Through beam photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Connector & cable versions
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 0 → 20 m |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | ≤1 ms |
Mounting Type | Panel Mount |
Housing Material | PBT, PC |
Series | BOS 5K |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Standards Met | CE, cULus |
Related links
- BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 10 m...
- BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 20 m...
- BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 0 → 900 mm...
- BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 100 mm...
- BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4...
- BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 2 m...
- BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 40 mm → 200 mm...
- BALLUFF Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 20 m...