BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 1 mm → 60 mm Detection Range
- RS Stock No.:
- 902-6985
- Mfr. Part No.:
- BOS R020K-PS-RF12-02
- Brand:
- BALLUFF
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$292.41
(exc. GST)
$321.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $292.41 |
- RS Stock No.:
- 902-6985
- Mfr. Part No.:
- BOS R020K-PS-RF12-02
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
BOS Background Suppression R020 Minature Sensors
The BOS R020K series of minature sensors provides you with extensive capabilities in solving the toughest applications. The sensors offer a long range back ground suppression with ranges of up to 150 mm. They have a precise visible red light beam so that dark and reflective objects are reliably detected. The R020K series provide a flexibilty for installation with a variety of connections. All sensors offer reverse polarity and short circuit protection.
Red light
Minature impact resistant ABS housing
Metal bushing reinforce mounting holes
Background suppression, retroreflective and through meam sensing
Applications are:
Packaging machinery
Assembly machinery
Material handling
Small part detection
Error proofing
General purpose automation
Minature impact resistant ABS housing
Metal bushing reinforce mounting holes
Background suppression, retroreflective and through meam sensing
Applications are:
Packaging machinery
Assembly machinery
Material handling
Small part detection
Error proofing
General purpose automation
Approvals
IP67
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 1 mm → 60 mm |
Output Type | PNP |
Electrical Connection | Cable |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Mounting Type | Panel Mount |
Series | BOS R020K |
Housing Material | ABS |
Related links
- BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 1 mm → 60 mm...
- BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 1 mm → 15 mm...
- BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 1 mm → 30 mm...
- BALLUFF Through Beam Photoelectric Sensor, Block Sensor, 0 → 2 m...
- BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 0 → 900 mm...
- BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 40 mm → 200 mm...
- BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 0 → 3...
- BALLUFF Diffuse Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range