Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 6.5 m Detection Range
- RS Stock No.:
- 847-9233
- Mfr. Part No.:
- QS18VN6LV
- Brand:
- Banner
Subtotal (1 unit)*
$158.21
(exc. GST)
$174.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.21 |
*price indicative
- RS Stock No.:
- 847-9233
- Mfr. Part No.:
- QS18VN6LV
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 6.5 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Maximum DC Voltage | 30V | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 25 mA | |
| Response Time | 600 μs | |
| Series | QS18 | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | ABS | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 6.5 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 25 mA | ||
Response Time 600 μs | ||
Series QS18 | ||
Minimum Operating Temperature -20°C | ||
Housing Material ABS | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
QS18 World Beam Series
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
Related links
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 6.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6.5 m Detection Range IO-LINK
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 6.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 6.5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6.5 m Detection Range
