Eaton Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range
- RS Stock No.:
- 847-0319
- Mfr. Part No.:
- 13104A6517 13104A6517
- Brand:
- Eaton
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$355.73
(exc. GST)
$391.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $355.73 |
- RS Stock No.:
- 847-0319
- Mfr. Part No.:
- 13104A6517 13104A6517
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Eaton Comet Series Sensors
The comet series of high performance, 18mm tubular sensors by Eaton have been designed in a variety of models and modes to solve virtually any sensing problem. The sensors are available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, perfect prox and plastic fibre optic sensing.
Industry standard 18mm diameter threaded body has flat sides allowing easy mounting
Output status indicator visible from a wide 270 degree angle
Output status indicator visible from a wide 270 degree angle
Note
Eaton formerly known as Moeller
Eaton Sensors
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 50 mm |
Output Type | NPN/PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 250 mA |
Response Time | 1 ms |
Housing Material | Polyurethane |
Series | Eaton Moeller |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Related links
- Eaton Diffuse Photoelectric Sensor, Block Sensor, 5 mm Detection Range
- Eaton Diffuse Photoelectric Sensor, Block Sensor, 610 mm Detection Range
- Eaton Diffuse Photoelectric Sensor, Block Sensor, 150 mm Detection Range
- Festo Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range
- Banner Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range
- BALLUFF Diffuse Photoelectric Sensor, Block Sensor, 50 mm → 300 mm...
- ifm electronic Diffuse Photoelectric Sensor, Block Sensor, 50 mm →...