- RS Stock No.:
- 845-3499
- Mfr. Part No.:
- XUY92CGAMP230
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 845-3499
- Mfr. Part No.:
- XUY92CGAMP230
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Detection Type | Through Beam |
Output Type | Relay |
Maximum AC Voltage | 264.5V |
IP Rating | IP20 |
Response Time | 33 ms |
Minimum Operating Temperature | -20°C |
Housing Material | PPE |
Maximum Operating Temperature | +50°C |