- RS Stock No.:
- 845-3477
- Mfr. Part No.:
- XUBLBNCNM12R
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 845-3477
- Mfr. Part No.:
- XUBLBNCNM12R
- Brand:
- Telemecanique Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 0 → 30 m |
Output Type | NPN |
Maximum DC Voltage | 30V |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 25 mA |
Response Time | <400 μs |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | -10°C |
Housing Material | Nickel Plated Brass |