Banner Retroreflective Photoelectric Sensor, Block Sensor

Subtotal (1 unit)*

$253.23

(exc. GST)

$278.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.23

*price indicative

RS Stock No.:
842-3139
Mfr. Part No.:
Q40SP6LPQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Retroreflective

Output Type

PNP

Terminal Type

4-Pin

Maximum DC Voltage

30V dc

Light Source

LED

Minimum Operating Temperature

-40°C

IP Rating

IP69K, IP67

Maximum Current

30mA

Maximum Operating Temperature

70°C

Response Time

3ms

Standards/Approvals

IEC

Series

Q40

Housing Material

Polybutylene Terephthalate Polyester

Mount Type

Panel

Hazardous Area Certification

No

Detection Range

6 m

COO (Country of Origin):
US

EZ-BEAM Q40 Series


The Turck Banner EZ-BEAM Q40 series of sensors feature EZ-BEAM technology that has specially designed optics and electronics for reliable sensing without the need of adjustments.

The Q40 series sensors are completely epoxy-encapsulated for superior durability, Even in harsh sensing environments and use an innovative dual-indicator system to take the guesswork out of monitoring sensor performance.

Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models)

Available in models for AC or DC power

Compatible with bus network connection

Related links