Banner Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range
- RS Stock No.:
- 842-2899
- Mfr. Part No.:
- Q12AB6FF30Q
- Brand:
- Banner
2 In AU stock for next working day delivery
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$295.07
(exc. GST)
$324.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $295.07 |
- RS Stock No.:
- 842-2899
- Mfr. Part No.:
- Q12AB6FF30Q
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
WORLD-BEAM Q12 Series
The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.
Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 30 mm |
Output Type | NPN/PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 20 mA |
Response Time | <700 μs |
Maximum Operating Temperature | +55°C |
Housing Material | Thermoplastic Elastomer |
Minimum Operating Temperature | -20°C |
Series | Q12 |
Related links
- Banner Diffuse Photoelectric Sensor, Barrel Sensor, 30 mm → 600 mm...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 500 mm...
- Festo Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range
- Sick Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 175 mm...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 200 mm...
- Banner Diffuse Photoelectric Sensor, Block Sensor, 500 mm Detection Range
- Banner Diffuse Photoelectric Sensor, Block Sensor, 200 mm Detection Range