Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm → 4 m Detection Range
- RS Stock No.:
- 816-0371
- Mfr. Part No.:
- E3FCRP112M
- Brand:
- Omron
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$145.04
(exc. GST)
$159.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $145.04 |
- RS Stock No.:
- 816-0371
- Mfr. Part No.:
- E3FCRP112M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E3FC Wash Down Application Compact Photoelectric Sensors
The E3FC range of photoelectric sensors from Omron offer a compact M18 sensor with high housing protection perfect for wash down applications in the food and beverage industry. The wash down protection has been thoroughly tested with detergents of Ecolab and Diversey. The photoelectric sensor unit also features a highly visible LED which enables the user to align the sensor with ease.
Detergent & Heat shock resistant
Suitable for wash down applications
Tested with industrial detergents and cleaners
Bright visible red LED for easy alignment
Suitable for wash down applications
Tested with industrial detergents and cleaners
Bright visible red LED for easy alignment
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 100 mm → 4 m |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Terminal Type | Wire Lead |
Light Source | LED |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 25 mA |
Response Time | 500 μs |
Housing Material | Stainless Steel SUS316L |
Maximum Operating Temperature | +55°C |
Series | E3F |
Minimum Operating Temperature | -25°C |
Related links
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm →...
- BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 100 mm...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 →...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 →...
- Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm...