Omron Diffuse Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 816-0343
- Mfr. Part No.:
- E3FCLN21
- Brand:
- Omron
Bulk discount available
Price (ex. GST) Each
$213.75
(exc. GST)
$235.13
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 2 | $213.75 |
3 + | $206.26 |
Related links
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Banner Diffuse Photoelectric Sensor 100 mm Detection Range
- RS PRO Diffuse Photoelectric Sensor 100 mm Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor 100 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 100 mm Detection Range
- SICK Diffuse Photoelectric Sensor 100 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 100 mm → 2.5 m Detection Range
- SICK Diffuse Photoelectric Sensor 5 mm → 100 mm Detection Range