Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range
- RS Stock No.:
- 816-0337
- Mfr. Part No.:
- E3FCDP23
- Brand:
- Omron
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$197.07
(exc. GST)
$216.78
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $197.07 |
3 + | $192.25 |
- RS Stock No.:
- 816-0337
- Mfr. Part No.:
- E3FCDP23
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E3FC Wash Down Application Compact Photoelectric Sensors
The E3FC range of photoelectric sensors from Omron offer a compact M18 sensor with high housing protection perfect for wash down applications in the food and beverage industry. The wash down protection has been thoroughly tested with detergents of Ecolab and Diversey. The photoelectric sensor unit also features a highly visible LED which enables the user to align the sensor with ease.
Detergent & Heat shock resistant
Suitable for wash down applications
Tested with industrial detergents and cleaners
Bright visible red LED for easy alignment
Suitable for wash down applications
Tested with industrial detergents and cleaners
Bright visible red LED for easy alignment
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 1 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67, IP68, IP69K |
Maximum Current | 25 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +55°C |
Housing Material | Stainless Steel SUS316L |
Series | E3F |
Minimum Operating Temperature | -25°C |
Related links
- Omron Diffuse Photoelectric Sensor, Barrel Sensor, 1 m Detection Range
- Carlo Gavazzi Diffuse Photoelectric Sensor, Barrel Sensor, 1 m...
- RS PRO Diffuse Reflection Photoelectric Sensor, Barrel Sensor, 1 m...
- Omron Polarised Retro Reflection Photoelectric Sensor, Barrel...
- Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection Range
- Omron Diffuse Photoelectric Sensor, Compact Sensor, 1 m Detection Range
- Omron Diffuse Photoelectric Sensor, Rectangular Sensor, 1 m Detection Range
- Omron Diffuse Photoelectric Sensor, Block Sensor, 1 m Detection...