Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 0 → 200 mm Detection Range
- RS Stock No.:
- 781-5972
- Mfr. Part No.:
- ML300-8-H-200-RT/25/115/120
- Brand:
- Pepperl + Fuchs
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$312.66
(exc. GST)
$343.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $312.66 |
- RS Stock No.:
- 781-5972
- Mfr. Part No.:
- ML300-8-H-200-RT/25/115/120
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
ML300 Series
The ML300 series of photoelectric sensors from Pepperl and Fuchs are sensors that have a robust miniature housing along with all the standard principles. The ML300 series of photoelectric sensors provide reliable detection of all surfaces regardless of the colour and texture making the sensors ideal for use in many different applications.
Rectangular, miniature plastic housing
Visible red light
LED indication
45 ° cable connector providing flexible mounting options
Visible red light
LED indication
45 ° cable connector providing flexible mounting options
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 0 → 200 mm |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Series | ML300 |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Related links
- Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block...
- Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block...
- Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block...
- Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 0 →...
- Pepperl + Fuchs Background Suppression Photoelectric Sensor,...
- Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block...
- Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block...
- Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block...