- RS Stock No.:
- 775-4296
- Mfr. Part No.:
- E3FBLP112M
- Brand:
- Omron
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$201.91
(exc. GST)
$222.10
(inc. GST)
Units | Per unit |
1 - 2 | $201.91 |
3 - 4 | $193.84 |
5 + | $185.78 |
- RS Stock No.:
- 775-4296
- Mfr. Part No.:
- E3FBLP112M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
E3FB Compact Photoelectric Sensors
The E3FB range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FB series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.
Cylindrical straight type
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Background Suppression |
Detection Range | 100 mm |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 25 mA |
Response Time | 0.5 ms |
Series | E3F |
Housing Material | Nickel Plated Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Related links
- Omron Background Suppression Photoelectric Sensor, 1 → 30 mm...
- Omron Background Suppression Photoelectric Sensor 50 → 1000 mm...
- Omron Background Suppression Photoelectric Sensor 200 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 15 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 1500 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 1000 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 80 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 300 mm Detection Range