Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 775-4262
- Mfr. Part No.:
- E3FBDP22
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$172.63
(exc. GST)
$189.89
(inc. GST)
- RS Stock No.:
- 775-4262
- Mfr. Part No.:
- E3FBDP22
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Barrel | |
Detection Type | Diffuse | |
Detection Range | 300 mm | |
Output Type | PNP | |
Switching Mode | Light / Dark switching | |
Electrical Connection | 4-Pin M12 Connector | |
Maximum DC Voltage | 30V | |
Light Source | LED | |
IP Rating | IP67, IP69K | |
Maximum Current | 25 mA | |
Response Time | 0.5 ms | |
Housing Material | Nickel Plated Brass | |
Maximum Operating Temperature | +55°C | |
Series | E3F | |
Minimum Operating Temperature | -25°C | |
Standards Met | CE | |
Thread Size | M18 | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4-Pin M12 Connector | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67, IP69K | ||
Maximum Current 25 mA | ||
Response Time 0.5 ms | ||
Housing Material Nickel Plated Brass | ||
Maximum Operating Temperature +55°C | ||
Series E3F | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Thread Size M18 | ||
Related links
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range
- Baumer Diffuse Photoelectric Sensor 300 mm → 1.5 m Detection Range
- BALLUFF Diffuse Photoelectric Sensor 30 mm → 300 mm Detection Range
- Omron Polarised Retro Reflection Photoelectric Sensor 300 mm...
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range