Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 1 m Detection Range
- RS Stock No.:
- 763-9374
- Mfr. Part No.:
- XUMTAPCNL03M12
- Brand:
- Telemecanique Sensors
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$271.85
(exc. GST)
$299.03
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $271.85 |
3 - 4 | $262.32 |
5 + | $250.10 |
- RS Stock No.:
- 763-9374
- Mfr. Part No.:
- XUMTAPCNL03M12
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
XUMT Photoelectric Sensors for Transparent Material Detection
OsiSense XUMT photoelectric sensors enable detection of bottles or other transparent glass or plastic objects on conveyors. A potentiometer enables easy adjustment of the beam accuracy. The XUMT photoelectric sensors are easy to install and set up and the compact design allows the sensors to be integrated into all machines.
3 wire dc supply
Infrared light
PBT housing
LED indication for output state and instability
Overload, reverse polarity and short circuit protection
Infrared light
PBT housing
LED indication for output state and instability
Overload, reverse polarity and short circuit protection
Telemecanique Sensors Photoelectric Sensor, Infrared Reflex Emission Type, 0.3m Cable Length - XU Series - XUMTAPCNL03M12
Do you need to keep track of transparent objects as they move through your system? Delegate the task to this miniature photoelectric sensor from Telemecanique Sensors. It detects nearby items by bouncing infrared waves off a reflecting module. By analysing the reflected beam, the unit establishes the presence, absence and position of a workpiece. This hardy device withstands temperatures between -25°C and +55°C, meaning you can use it in harsh work areas.
Features & Benefits
IP67 rating indicates protection against dust and water up to a depth of 1m
20g weight for easy handling and minimal system strain
Standardised male M12 connector for wide compatibility with cabling
20g weight for easy handling and minimal system strain
Standardised male M12 connector for wide compatibility with cabling
Applications
Manufacturing facilities
Bottling plants
Pharmaceutical sector
Bottling plants
Pharmaceutical sector
Can I adjust the sensitivity of this sensor?
Yes, you can. This unit's sensitivity is adjustable with a potentiometer, so you can set it to suit your specific system requirements.
What sensing distance does this unit offer?
This product senses objects up to 1m away when used with the XUZC50CR reflector (742-0818) and up to 2m with the XUZC50 reflector (281-1751). This makes it ideal for use in mid-sized setups.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 1 m |
Output Type | PNP |
Electrical Connection | 4-Pin M12 Connector |
Maximum DC Voltage | 12 → 24V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Standards Met | CE, cURus |
Related links
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Block...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Block...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Block...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Block...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel...
- Telemecanique Sensors Retroreflective Photoelectric Sensor,...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, 7 m...