Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 2 mm → 120 mm Detection Range
- RS Stock No.:
- 753-0488
- Mfr. Part No.:
- XUYFNEP60015
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 19/09/2024
Price (ex. GST) Each
$367.77
(exc. GST)
$404.55
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $367.77 |
3 - 4 | $353.06 |
5 + | $338.35 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 753-0488
- Mfr. Part No.:
- XUYFNEP60015
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Photoelectric Optical Fork Sensors
The XUYF series of photoelectric optical fork sensors are for the detection of labels on strips and the detection of sheet feed on printing machines.
Teach mode
DC supply, solid state output
LED indication
1 male connector M8, 4 pins
1 NO or 1 NC programmable
DC supply, solid state output
LED indication
1 male connector M8, 4 pins
1 NO or 1 NC programmable
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam (Fork) |
Detection Range | 2 → 120 m |
Output Type | NPN/PNP |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | 20 μs |
Maximum Operating Temperature | +60°C |
Housing Material | Polyamide |
Minimum Operating Temperature | -20°C |
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- RS PRO Through Beam Photoelectric Sensor, Fork Sensor, 2 mm Detection Range
- Sick Through Beam Photoelectric Sensor, Fork Sensor, 2 mm Detection Range
- Sick Through Beam Photoelectric Sensor, Fork Sensor, >2 mm...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Telemecanique Sensors Through Beam Photoelectric Sensor, Fork...
- Sick Optical Photoelectric Sensor, Fork Sensor, 2 MM Detection Range