Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm → 500 mm Detection Range
- RS Stock No.:
- 743-1325
- Mfr. Part No.:
- E3ZM-B66T
- Brand:
- Omron
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$461.60
(exc. GST)
$507.76
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $461.60 |
3 + | $443.14 |
- RS Stock No.:
- 743-1325
- Mfr. Part No.:
- E3ZM-B66T
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E3ZM-B Retro-Reflective Sensor
The new-generation E3ZM-B sensors provide dependable and stable detection of PET (polypolyethylene terephthalate) bottles which are becoming more transparent and are formed in increasingly diverse shapes.
Easy installation: Teach once on the reflector and detect any kind of PET bottle
Stabile and reliable detection in difficult environments
High grade IP69K SUS housing
Designed for aggressive cleaning detergents of Food-Industry
One operation setup
Stabile and reliable detection in difficult environments
High grade IP69K SUS housing
Designed for aggressive cleaning detergents of Food-Industry
One operation setup
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 100 → 500 mm |
Output Type | NPN |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 100 mA |
Response Time | 1 ms |
Housing Material | Stainless Steel |
Series | E3ZM |
Related links
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 mm →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 500 mm...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 →...
- Omron Retroreflective Photoelectric Sensor, Block Sensor, 80 mm →...
- Omron Retroreflective Photoelectric Sensor, Rectangular Sensor,...