- RS Stock No.:
- 695-6978
- Mfr. Part No.:
- XUVR0608PANM8
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 09/08/2024
Added
Price (ex. GST) Each
$246.34
(exc. GST)
$270.97
(inc. GST)
Units | Per unit |
1 - 2 | $246.34 |
3 + | $240.28 |
- RS Stock No.:
- 695-6978
- Mfr. Part No.:
- XUVR0608PANM8
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Photoelectric Fork Sensors
Frame or fork style sensors which can detect the position or the passage of small parts, marks on transparent material, label presence and material edges. A robust and cost efficient alternative to fibre optics and ultra-miniature through-beam solutions.
Robust painted aluminium casing
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines
Approvals
CE, UL, CSA
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 80 mm |
Output Type | PNP |
Electrical Connection | 3-Pin M8 Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP65, IP67 |
Maximum Current | 100 mA |
Housing Material | Polyamide |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Related links
- Sick Fork Sensor Photoelectric Sensor, 80 mm Detection Range
- Sick Optical Photoelectric Sensor 80 MM Detection Range
- Baumer Fork Sensor Photoelectric Sensor 80 mm Detection Range
- BALLUFF Through Beam Photoelectric Sensor 80 mm Detection Range
- Sick Optical Detection Photoelectric Sensor 80 MM Detection Range
- Sick Optical Photoelectric Sensor 80 MM Detection Range IO-LINK
- Pepperl + Fuchs Through Beam Photoelectric Sensor 80 mm Detection Range
- Sick Fork Sensor Photoelectric Sensor 80 MM Detection Range