- RS Stock No.:
- 695-6820
- Mfr. Part No.:
- XUB4BPANM12
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 13/06/2024
Added
Price (ex. GST) Each
$159.58
(exc. GST)
$175.54
(inc. GST)
Units | Per unit |
1 - 2 | $159.58 |
3 + | $155.12 |
- RS Stock No.:
- 695-6820
- Mfr. Part No.:
- XUB4BPANM12
- Brand:
- Telemecanique Sensors
Legislation and Compliance
Product Details
M18 cylindrical photoelectric sensors
The OsiSense XU general purpose photo-electric sensor from Schneider is available in single mode or multi-mode versions in the following formats: Reflex (XUB 1); Thru-beam (XUB 2); Diffuse (XUB 4); Diffuse with adjustable sensitivity (XUB 5); Polarised reflex (XUB 9).
M18 cylindrical photoelectric sensors in plastic or metal housing
Short-circuit protection and LED status indicator
Single or multi-mode function
2m cable or M12 connector (4 pin) output
Short-circuit protection and LED status indicator
Single or multi-mode function
2m cable or M12 connector (4 pin) output
How do they work and where can I use them?
- An OsiSense Photoelectric has a light beam transmitter (light-emitting diode, LED) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component emitting light when electric current flows through it. The light can be visible or invisible, depending on the transmission wavelength.
- An object is detected when it enters the transmitted light beam and, in so doing, affects the intensity of the light at the receiver.
- Depending on the model and application requirements, the transmission beam is either non-visible infrared or ultraviolet (for detection of luminescent materials). It may also be a visible red or green (for colour mark reading etc.) and laser red (for long sensing distance and short focal length).
- The advantage of LEDs is their very fast response. To render the system insensitive to ambient light, the current flowing through the LED is modulated to produce a pulsed light transmission. Only the pulsed signal will be used by the photo-transistor and processed to control the load.
Photelectric Sensor Systems Available.
Through-Beam or Multimode (set in through-beam mode).
- Longer sensing distance – (up to 100 m – XUBL line).
- Precise detection with high repeat accuracy.
- Not affected by colour or position angle.
- Good resistance to difficult environments – example- dust, dirt.
- When using several sensors ensure the sensors do not disrupt each other.
Polarised Reflex system or Multimode (with reflector accessory).
- Medium sensing distance – (up to 15 m).
- Precise detection.
- Only one unit wired.
- No effect on detection by colour or position angle.
- Visible Red beam transmission.
- When using several sensors ensure the sensors do not disrupt each other.
Multimode sensor (with reflector accessory).
- Easy alignment. 3 LEDs providing set-up assistance.Anti-interferance function (2 sensors can be used with no alignment precautions). Semi-transparent objects detected by using teach mode function.
Diffuse System or Multimode.
- Short sensing distance. Only one unit to be wired.
- Easy to use. Fast response. Low cost.
- Sensitive to background colours and the working environment (dirt, dust).
- When using several sensors ensure the sensors do not disrupt each other.
Optical Forks.
- Made from metal a strong and sturdy sensor suitable for packaging and conveying applications with label detection. No alignment needed in through-beam mode.
- Only one connection needed. LEDs. Adjustable or fixed. Detect small parts – minimum size detected to 0.05 mm.
- High switching frequency from 4 kHz to 25 kHz. – excellent for higher operating rates.
Note
Diameter 18 mm, Length 62 mm.
Standards
CE, CSA, UL, IP67 double insulation conforming to IEC 60529, IP65 double insulation conforming to IEC 60529, IP69K double insulation conforming to DIN 40050, IEC 60068-2-6, IEC 60068-2-27.
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 0.1 m |
Output Type | PNP |
Electrical Connection | 4-Pin M12 Connector |
Maximum DC Voltage | 24V |
Light Source | Infrared |
IP Rating | IP65, IP67 |
Maximum Current | 100 mA |
Response Time | <1 ms |
Housing Material | Nickel Plated Brass |
Series | XUB |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Related links
- Telemecanique Sensors Diffuse Photoelectric Sensor 1 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 1.1 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 250 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 600 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 110 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor, 100 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor, 2 m Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor, 120 mm Detection Range