- RS Stock No.:
- 530-0945
- Mfr. Part No.:
- WTB4-3N2161
- Brand:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 530-0945
- Mfr. Part No.:
- WTB4-3N2161
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
W4 Series - Miniature
The W4-3 series of photoelectric sensors offer best-in-class performance in a miniature housing design. Using the latest ASIC these sensors provide reliable object detection of transparent and glossy objects like blisters, e-cards and aluminium cans. Optical axes on the flat side enable simple, space-saving integration in machine environments.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.
LED indicators located or the top panel allows the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.
Features and Benefits
IP67 ABS housing
Immune to HF lights, flashing alarm lights, etc
Visible red light source
Supply voltage: 10-30Vdc
Short circuit and reverse polarity protection
Retro-reflective types have polarisation filter feature
Diffuse Scan types have range adjustment feature
Operating temperature range: –40 → +60 °C
M8 Plug-In or 2m Pre-Wired cable
Optional bracket mount
32x12x16mm (H/W/D)
Immune to HF lights, flashing alarm lights, etc
Visible red light source
Supply voltage: 10-30Vdc
Short circuit and reverse polarity protection
Retro-reflective types have polarisation filter feature
Diffuse Scan types have range adjustment feature
Operating temperature range: –40 → +60 °C
M8 Plug-In or 2m Pre-Wired cable
Optional bracket mount
32x12x16mm (H/W/D)
Note
* These are guaranteed sensing distances, actual maximum sensing distance may be up to double these figures.
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 4 → 150 mm |
Output Type | NPN |
Electrical Connection | 3-Pin M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP66, IP67 |
Maximum Current | 100 mA |
Response Time | <0.5 ms |
Minimum Operating Temperature | -40°C |
Series | W4-3 |
Housing Material | Bayblend, PMMA |
Mounting Type | Panel Mount |
Maximum Operating Temperature | +60°C |