RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m Detection Range
- RS Stock No.:
- 440-5623
- Brand:
- RS PRO
17 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$224.88
(exc. GST)
$247.37
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $224.88 |
5 + | $220.44 |
- RS Stock No.:
- 440-5623
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
RS PRO Retroreflective Photoelectric Sensor with Barrel Sensor, 2 m Detection Range
Looking for a photoelectric sensor? Choose this RS PRO retroreflective photoelectric barrel-style sensor you can use to detect and measure physical objects and quantities. The sensor emits a beam of electromagnetic radiation and takes the measurements by detecting alterations in the return signal.
This sensor has a high detection range of two meters, which means you can use it in applications with a variety of requirements. It features a nickel-plated brass housing for resistance to wear and corrosion. The housing has the Ingress Protection (IP) rating of IP67 to guarantee it's protected against dust and temporary immersion in water.
The device allows you to adjust sensing distance via a teach-in button and also remotely by a control wire. It also has polarity and short circuit protection for added safety. The sensor comes with reliable M12 lock nuts, so you have the elements you need for installation.
This sensor has a high detection range of two meters, which means you can use it in applications with a variety of requirements. It features a nickel-plated brass housing for resistance to wear and corrosion. The housing has the Ingress Protection (IP) rating of IP67 to guarantee it's protected against dust and temporary immersion in water.
The device allows you to adjust sensing distance via a teach-in button and also remotely by a control wire. It also has polarity and short circuit protection for added safety. The sensor comes with reliable M12 lock nuts, so you have the elements you need for installation.
Features and Benefits
Detection range of 2 m
Retroreflective detection type
M12 connector electrical connection
Nickel-plated brass housing material
IP (Ingress Protection) rating of IP67
LED light source
Maximum current of 100 mA (milliamperes)
Maximum DC voltage of 30 V
Maximum operating temperature of +70°C
Minimum operating temperature of -25°C
Phototransistor optical technology
Output type of PNP (Positive Negative Positive)
Barrel sensor style
Meets CE (Conformité Européenne) and UL (Underwriter Laboratories) listed standards
Retroreflective detection type
M12 connector electrical connection
Nickel-plated brass housing material
IP (Ingress Protection) rating of IP67
LED light source
Maximum current of 100 mA (milliamperes)
Maximum DC voltage of 30 V
Maximum operating temperature of +70°C
Minimum operating temperature of -25°C
Phototransistor optical technology
Output type of PNP (Positive Negative Positive)
Barrel sensor style
Meets CE (Conformité Européenne) and UL (Underwriter Laboratories) listed standards
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 2 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Housing Material | Nickel Plated Brass |
Standards Met | CE, UL Listed |
Related links
- Telemecanique Retroreflective Photoelectric Sensor, Barrel Sensor,...
- Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m...
- Telemecanique Sensors Retroreflective Photoelectric Sensor, Barrel...
- Carlo Gavazzi Retroreflective Photoelectric Sensor, Barrel Sensor,...
- Omron Retroreflective Photoelectric Sensor, Barrel Sensor, 2 m...
- RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm...
- RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 4 m...
- Telemecanique Sensors Polarised Retro Reflection Photoelectric...