Recently searched

    Panasonic Through Beam Photoelectric Sensor, Block Sensor, 150 mm Detection Range

    Subtotal (1 unit)**

    $175.16

    (exc. GST)

    $192.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    22 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$175.16

    **price indicative

    RS Stock No.:
    431-5643
    Distrelec Article No.:
    137-63-364
    Mfr. Part No.:
    EX-11EB-PN
    Brand:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Sensor Style

    Block

    Detection Type

    Through Beam (Emitter and Receiver)

    Detection Range

    150 mm

    Output Type

    PNP

    Electrical Connection

    Cable

    Maximum DC Voltage

    24V

    Light Source

    LED

    IP Rating

    IP67

    Maximum Current

    50 mA

    Response Time

    <=0.5 ms

    Maximum Operating Temperature

    +55°C

    Minimum Operating Temperature

    -25°C

    Series

    EX10

    Housing Material

    PET

    Related links