- RS Stock No.:
- 405-7268
- Mfr. Part No.:
- T18SP6RQ
- Brand:
- Banner
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 405-7268
- Mfr. Part No.:
- T18SP6RQ
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Short Length M18/M30 Receivers
Receiver devices for use with M12 laser transmitters, Item 1
Housing design reduces mounting depth compared to standard barrel sensors
Plastic housing - M18 or M30 front 'nose' mount
2 status LEDs
PNP outputs with full protection; switch plus alarm
2m pre-cabled or M12 connector
10-30Vdc supply voltage
Response time 3ms (On); 1.5ms (Off)
IP67 ingress protection
Housing design reduces mounting depth compared to standard barrel sensors
Plastic housing - M18 or M30 front 'nose' mount
2 status LEDs
PNP outputs with full protection; switch plus alarm
2m pre-cabled or M12 connector
10-30Vdc supply voltage
Response time 3ms (On); 1.5ms (Off)
IP67 ingress protection
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
Supplied with
mounting bracket
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam (Receiver) |
Detection Range | 20 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP69K |
Maximum Current | 150 mA |
Response Time | 3 ms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Housing Material | PBT, Plastic |