- RS Stock No.:
- 361-5526
- Mfr. Part No.:
- EX-13B-PN
- Brand:
- Panasonic
47 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$162.90
(exc. GST)
$179.19
(inc. GST)
Units | Per unit |
1 - 5 | $162.90 |
6 + | $154.75 |
- RS Stock No.:
- 361-5526
- Mfr. Part No.:
- EX-13B-PN
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Miniature Through Beam Sensors
Miniature through-beam photoelectric sensors with integral amplifier
Available in either 'front' or 'side' sensing versions
Visible red emitting element for easy alignment
Equipped with stability and operation indicators
Fitted with 2m of pre-wired cable
Only 3.5mm thick
Environmental protection – IP67
H 19mm x W 10mm x D 3.5mm
Available in either 'front' or 'side' sensing versions
Visible red emitting element for easy alignment
Equipped with stability and operation indicators
Fitted with 2m of pre-wired cable
Only 3.5mm thick
Environmental protection – IP67
H 19mm x W 10mm x D 3.5mm
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam (Emitter and Receiver) |
Detection Range | 500 mm |
Output Type | PNP |
Electrical Connection | 3-Wire Cable 2m |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | <=0.5 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Housing Material | PET |
Series | EX10 |