Panasonic Retroreflective Photoelectric Sensor, Flat Sensor, 2 → 25 mm Detection Range
- RS Stock No.:
- 285-7500
- Distrelec Article No.:
- 300-22-019
- Mfr. Part No.:
- EX-14A
- Brand:
- Panasonic
Subtotal (1 unit)*
$303.64
(exc. GST)
$334.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 42 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $303.64 |
*price indicative
- RS Stock No.:
- 285-7500
- Distrelec Article No.:
- 300-22-019
- Mfr. Part No.:
- EX-14A
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Sensor Style | Flat | |
| Detection Type | Retroreflective | |
| Detection Range | 2 → 25 mm | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Style Flat | ||
Detection Type Retroreflective | ||
Detection Range 2 → 25 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- JP
The Optical sensor offers single path functionality with the option for light exit from either the front or side. It serves as a light scanner with fixed focus, enabling background suppression for precise detection. With its very short response time, it efficiently detects fast moving objects. The transmitter LED emits visible red light, facilitating easy adjustment.
IP67 protection class
Detection of small objects
Dimensions without cable lead out
Two colour LED indication of function and stability
Detection of small objects
Dimensions without cable lead out
Two colour LED indication of function and stability
Related links
- Panasonic Retroreflective Photoelectric Sensor 2 mm → 25 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.8 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range IO-LINK
- Panasonic Retroreflective Photoelectric Sensor 6 mm → 14 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 15 mm Detection Range
- Banner Retroreflective Photoelectric Sensor, Flat Sensor