Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 15000 mm Detection Range
- RS Stock No.:
- 276-3351
- Mfr. Part No.:
- PB18CNT15NC
- Brand:
- Carlo Gavazzi
On back order for despatch 10/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$94.61
(exc. GST)
$104.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $94.61 |
- RS Stock No.:
- 276-3351
- Mfr. Part No.:
- PB18CNT15NC
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The Carlo Gavazzi Through beam Photoelectric Sensor is specially designed for safety edge sensing in industrial automatic doors. The housing is designed to fit a diameter of 18 mm rubber profile and has integrated sealing lips to prevent water from entering the profile. The emitter has a mute input to turn it off for evaluation of the sensor function. Available in 10 to 30 VDC version.
Make or break switching
IP67 degree of protection
Reverse polarity protection
Modulated and infrared light
Short circuit and transients protection
IP67 degree of protection
Reverse polarity protection
Modulated and infrared light
Short circuit and transients protection
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Through Beam |
Detection Range | 15000 mm |
Output Type | NPN |
Switching Mode | Dark Switching |
Electrical Connection | Cable |
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor,...
- Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 30...
- Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 15...
- Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 25...
- Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor, 20...
- Carlo Gavazzi Through Beam Photoelectric Sensor, Barrel Sensor,...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 15000 mm...
- Omron Through Beam Photoelectric Sensor, Rectangular Sensor, 15000...