Sick Energetic Photoelectric Sensor, Cylindrical Sensor, 2 → 250 mm Detection Range
- RS Stock No.:
- 267-2205
- Mfr. Part No.:
- VTE18L-4P344
- Brand:
- Sick
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$482.68
(exc. GST)
$530.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $482.68 |
- RS Stock No.:
- 267-2205
- Mfr. Part No.:
- VTE18L-4P344
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Overview
The V18 family has the widest portfolio of M18 sensors on the market. Users can choose from a variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs.
The V18 is an ideal solution for countless applications. Some of these applications include detection of clear bottles on packaging machines, parts detection on metal forming presses and product detection on conveyors.
At a glance
Photoelectric sensor family in a cylindrical M18 housing
Widest portfolio of M18 photoelectric sensors
Available with or without sensitivity control, with a metal or a plastic housing, straight or right-angle design, and 3 or 4-wire, AC
and DC options
Widest portfolio of M18 photoelectric sensors
Available with or without sensitivity control, with a metal or a plastic housing, straight or right-angle design, and 3 or 4-wire, AC
and DC options
Your Benefit
Simple, standardized design ensures easy mounting, alignment and replacement
Low-cost solution for standard applications in material handling and packaging industries
Variety of sensor models gives users the flexibility to choose the right solution based on their application requirements
Low-cost solution for standard applications in material handling and packaging industries
Variety of sensor models gives users the flexibility to choose the right solution based on their application requirements
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Energetic |
Detection Range | 2 → 250 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 0.625 ms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | +25°C |
Housing Material | Metal |
Series | V18 |
Standards Met | CE |
Thread Size | M18 x 1 |
Related links
- Sick Energetic Photoelectric Sensor, Cylindrical Sensor, 2 → 200...
- Sick Energetic Photoelectric Sensor, Barrel Sensor, 0 → 400 mm...
- Sick Energetic Photoelectric Sensor, Cylindrical Sensor, 5 → 1000...
- Sick Energetic Photoelectric Sensor, Cylindrical Sensor, 5 → 400...
- Sick Energetic Photoelectric Sensor, Cylindrical Sensor, 340 mm...
- Sick Energetic Photoelectric Sensor, Cylindrical Sensor, 3 → 350...
- Sick Energetic Photoelectric Sensor, Cylindrical Sensor, 5 → 550...
- Sick Energetic Photoelectric Sensor, Cylindrical Sensor, 3 → 200...