- RS Stock No.:
- 267-0186
- Mfr. Part No.:
- ZLD18-4EZ4A8
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$132.39
(exc. GST)
$145.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $132.39 |
- RS Stock No.:
- 267-0186
- Mfr. Part No.:
- ZLD18-4EZ4A8
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Overview
The Z18 Simple Sense sensors are the ideal detection solution for standard applications at close range. With a wide range of housing options, mounting options, and sensor principles, the hybrid photoelectric sensors are suitable for all kinds of detection environments. The sensors are easy to mount and can also be integrated into existing plants and systems without any problems – including where space is at a premium – thanks to their miniature format.
This combination of outstanding performance with maximum cost-effectiveness makes the Z18 Simple Sense sensors the ideal solution wherever reliable presence detection is required.
At a glance
Modern OES4 ASIC technology for excellent optical performance and ambient light immunity
Housing formats: Cylindrical (with M18 thread), cuboid, and hybrid
Wide range of mounting options
Programmable switching outputs
No protection class II power supply unit required
Housing formats: Cylindrical (with M18 thread), cuboid, and hybrid
Wide range of mounting options
Programmable switching outputs
No protection class II power supply unit required
Your Benefit
The simple and convenient sensor solution for reliable presence detection
Cost-effective detection: Optimum optical performance in miniature format delivering outstanding value for money
Minimum downtimes: Simple design means there is no chance of the sensor being adjusted inadvertently
Flexible in application: Thanks to numerous housing and mounting options, the Z18 Simple Sense can be integrated into all kinds
of application environments, including where space is at a premium
High compatibility: Programmable switching output for easy integration into existing plants
Low installation costs thanks to quick and easy mounting
Cost-effective detection: Optimum optical performance in miniature format delivering outstanding value for money
Minimum downtimes: Simple design means there is no chance of the sensor being adjusted inadvertently
Flexible in application: Thanks to numerous housing and mounting options, the Z18 Simple Sense can be integrated into all kinds
of application environments, including where space is at a premium
High compatibility: Programmable switching output for easy integration into existing plants
Low installation costs thanks to quick and easy mounting
Applications
Standard applications on conveyor belts
Simple applications in factory automation
Doors, gates, and turnstiles
Access gates
Customer-specific solutions and logistics applications
Simple applications in factory automation
Doors, gates, and turnstiles
Access gates
Customer-specific solutions and logistics applications
Note
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 5 m |
Output Type | NPN |
Electrical Connection | M12 Connector |
Switching Mode | Dark Switching |
Maximum DC Voltage | 30V |
Terminal Type | M12 4 Pin Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 15 mA |
Response Time | 0.5 ms |
Housing Material | Plastic |
Mounting Type | M18 |
Minimum Operating Temperature | +40°C |
Series | ZLD18 |
Maximum Operating Temperature | +55°C |
Standards Met | CE |
Thread Size | M18 |
Related links
- Sick Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m...
- Sick Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 5 m...
- Sick Retroreflective Photoelectric Sensor, Rectangular Sensor, 5 m...
- Sick Retroreflective Photoelectric Sensor, Flat Sensor, 5 m Detection Range
- Sick Retroreflective Photoelectric Sensor, Barrel Sensor, 0.03 → 5...
- Sick Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 7.8...
- Sick Retroreflective Photoelectric Sensor, Barrel Sensor, 100 mm →...
- Sick Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 7.7...